• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 205055 HSS Twist drill bit 1-piece 5.5 mm Total length 93 mm DIN 338 Cylinder shank 1 pc(s)

1/3
Product type
Twist drill bit
Drill hole Ø
5.5 mm
Content
1 pc(s)
Material
HSS
Material suitability
Steel
Iron
Non-ferrous metal
Sheet metal
Plastic
Acrylic
Hollow chamber boards
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SILVER Star HSS-G spiral drill, ø 5.5 mm

  • For steel, cast iron, sintered iron, metal and hard plasticUp to 40% faster or 50% less contact pressure necessaryIndustrial quality

Technical specifications

Product type

Twist drill bit

DIN standard

DIN 338

Drill hole Ø

5.5 mm

Tip angle

135°

Content

1 pc(s)

Material

HSS

Material suitability

Steel

Iron

Non-ferrous metal

Sheet metal

Plastic

Acrylic

Hollow chamber boards

Tool holder

Cylinder shank

Shank Ø

5.5 mm

Working length

57 mm

Total length

93 mm

Weight

12 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732262 kwb 205055 HSS Twist drill bit 1-piece 5.5 mm Total length 93 mm DIN 338 Cylinder shank 1 pc(s)

Description

According to DIN 338, right hand cut, type N, precision ground, color blank, Pointed angle 135°, with cross-grinding according to DIN 1412 C self-centering, cylindrical, industrial quality, for e.g. alloyed and unalloyed steel, cast steel, cast iron, sintered iron, non-ferrous metals, Hard plastics.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)