
Number
Total (€ 1.99 / piece)
€ 1.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
3.5 mm
- Tip angle
135°
- Content
1 pc(s)
- Material
HSS
- Material suitability
Steel
Iron
Non-ferrous metal
Sheet metal
Plastic
Acrylic
Hollow chamber boards
- Tool holder
Cylinder shank
- Shank Ø
3.5 mm
- Working length
39 mm
- Total length
70 mm
- Weight
11 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1917917 kwb 206535 HSS Metal twist drill bit 3.5 mm Total length 70 mm DIN 338 Cylinder shank 1 pc(s)
Description
According to DIN 338, right hand cut, type N, precision ground, color blank, Pointed angle 135°, with cross-grinding according to DIN 1412 C self-centering, cylindrical, industrial quality, for e.g. alloyed and unalloyed steel, cast steel, cast iron, sintered iron, non-ferrous metals, Hard plastics.
This text is machine translated.
This text is machine translated.
Features
- For steel, casting, sintered iron, metal and hard plastics
- Up to 40% faster and 50% less contact pressure is necessary
- Industrial quality
- DIN 338 and DIN 1412 C
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 43.97*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































