
Number
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
7 mm
- Tip angle
135°
- Content
1 pc(s)
- Material
HSS
- Material properties
M2
- Material suitability
Steel
Iron
Non-ferrous metal
Sheet metal
Plastic
Acrylic
Hollow chamber boards
- Tool holder
Cylinder shank
- Shank Ø
7 mm
- Working length
69 mm
- Total length
109 mm
- Weight
32 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1917959 kwb 238670 HSS Metal twist drill bit 7 mm Total length 109 mm M2 DIN 338 Cylinder shank 1 pc(s)
Description
According to DIN 338, right-hand cut, type N, titanium nitride coated, precision-ground, Gold color, angle of top 135°, with cross-grinding according to DIN 1412 C self-centering, cylindrical, industrial quality, high-quality surface coating for low friction and long shelf life at highest load in materials like alloyed and unalloyed steel, cast steel, cast steel, cast iron, sintered iron, nickel silver, Copper, bronze, hard plastics.
This text is machine translated.
This text is machine translated.
Features
- Suitable for unalloyed steel, cast iron, malleable cast iron, sintered iron, nickel silver, copper, bronze and hard plastics
- High life at the highest levels of performance
- Titanium nitride coated, industrial quality
- DIN 338 and DIN 1412 C
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 47.97*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































