• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 248010 HSS-Co Twist drill bit 1-piece 1 mm Total length 34 mm M35 DIN 338 Cylinder shank 1 pc(s)

1/3
Product type
Twist drill bit
Drill hole Ø
1 mm
Content
1 pc(s)
Material
HSS-Co
Material suitability
Stainless steel
Brass
Cast iron
Steel
Iron
Non-ferrous metal
Sheet metal
Plastic
Acrylic
Hollow chamber boards
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

COBALT HSS-G CO twist drill, ø 1.0 mm

  • For alloyed and unalloyed steel, stainless steel V2A/V4A, gray cast iron, cast steel, bronze and plasticsCobalt alloy 8% industrial qualityHigh heat resistance and low wear

Technical specifications

Product type

Twist drill bit

DIN standard

DIN 338

Drill hole Ø

1 mm

Tip angle

135°

Content

1 pc(s)

Material

HSS-Co

Material properties

M35

Material suitability

Stainless steel

Brass

Cast iron

Steel

Iron

Non-ferrous metal

Sheet metal

Plastic

Acrylic

Hollow chamber boards

Tool holder

Cylinder shank

Shank Ø

1 mm

Working length

12 mm

Total length

34 mm

Weight

1 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732356 kwb 248010 HSS-Co Twist drill bit 1-piece 1 mm Total length 34 mm M35 DIN 338 Cylinder shank 1 pc(s)

Description

According to DIN 338, right cutting, type N, cobalt 5% precision ground, color, needle angle 135°, with cross polished section as per DIN 1412 C self-centering, cylindrical, industrial quality, extreme heat resistance for difficult to machine materials like alloyed and unalloyed steel, stainless steel V2A/V4A, cast iron and steel bronze, bronze, plastics.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)