• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 258042 HSS Twist drill bit 1-piece 4.2 mm Total length 75 mm M2 DIN 338 Cylinder shank 1 pc(s)

1/3
Product type
Twist drill bit
Drill hole Ø
4.2 mm
Content
1 pc(s)
Material
HSS
Material suitability
Stainless steel
Brass
Cast iron
Steel
Iron
Non-ferrous metal
Sheet metal
Plastic
Acrylic
Hollow chamber boards
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HI-NOX HSS M2 metal drill, ø 4.2 mm

  • Up to 10% faster drilling in stainless steelUp to 3 times longer life than conventional cobalt drillsSpecial finish for fast transportation of the metal chips

Technical specifications

Product type

Twist drill bit

DIN standard

DIN 338

Drill hole Ø

4.2 mm

Tip angle

130°

Content

1 pc(s)

Material

HSS

Material properties

M2

Material suitability

Stainless steel

Brass

Cast iron

Steel

Iron

Non-ferrous metal

Sheet metal

Plastic

Acrylic

Hollow chamber boards

Tool holder

Cylinder shank

Shank Ø

4.2 mm

Working length

25 mm

Total length

75 mm

Weight

5 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732415 kwb 258042 HSS Twist drill bit 1-piece 4.2 mm Total length 75 mm M2 DIN 338 Cylinder shank 1 pc(s)

Description

HI-INOX HSS M2 spiral drill, polished, right-cutting, cylindrical, color black/blank, 130° point angle with special polished section, special "Quick cut" spiral polished section with geometry for small metal chips, strengthened Kern and spiral shoulder, particularly shaped short spiral groove, extra stable, for optimum chip removal, extremely heat resistant, optimum cutting action particularly in all types of stainless steel, also suitable for all types of steel, cast iron and cast steel. For power and energy-saving drilling with battery or cable-bound machines.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)