
kwb 258685 HSS Metal twist drill bit 8.5 mm Total length 117 mm M2 DIN 338 Cylinder shank 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
8.5 mm
- Tip angle
130°
- Content
1 pc(s)
- Material
HSS
- Material properties
M2
- Material suitability
Stainless steel
Brass
Cast iron
Steel
Iron
Non-ferrous metal
Sheet metal
Plastic
Acrylic
Hollow chamber boards
- Tool holder
Cylinder shank
- Shank Ø
8.5 mm
- Working length
51 mm
- Total length
117 mm
- Weight
50 g
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1917980 kwb 258685 HSS Metal twist drill bit 8.5 mm Total length 117 mm M2 DIN 338 Cylinder shank 1 pc(s)
Description
HSS twist drill bits, HI-NOX M2 ground, right-hand cut, helical, Color black/Blank, 130 ° point angle with special polished finish, special spir finish with "Quick Cut" geometry for small metal shavings, strengthened core and spiral shoulder, specially shaped short helical groove, extra stable, for optimum chip removal, extremely heat resistant, gives an optimum cutting action, in particular in all stainless steel places, also suitable for all types of steel, cast iron and cast steel. For force and energy-saving drilling with battery or cabled machines.
This text is machine translated.
This text is machine translated.
Features
- Up to 10% faster drilling in stainless steel
- Up to 3-times longer life than conventional cobalt drill bit
- Special bevel for fast extraction of metal shavings
- Less effort for man and machine
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 47.97*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































