
Number
Total (€ 2.79 / piece)
€ 2.79
incl. VAT
14-day return policy included
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 1412 C
- Drill hole Ø
4 mm
- Tip angle
135°
- Content
1 pc(s)
- Material
HSS
- Material suitability
Steel
Iron
Non-ferrous metal
Sheet metal
Plastic
Acrylic
Hollow chamber boards
- Tool holder
1/4" (6.3 mm)
- Working length
60 mm
- Total length
93 mm
- Weight
16 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1918001 kwb 421104 HSS Metal twist drill bit 4 mm Total length 93 mm DIN 1412 C 1/4" (6.3 mm) 1 pc(s)
Description
HSS twist drill bit with 1/4" hex drive (6.3 mm); mounting in accordance with ISO 1173, E 6.3, right-hand cut, type N, precision-ground, For all cordless screwdrivers, drills and bit holders with 1/4" (6.3 mm) mounting according to ISO 1173, color blank, pointed angle 135°, for alloyed and unalloyed steel, cast steel, cast iron, sintered iron, non-ferrous metals, Hard plastics.
This text is machine translated.
This text is machine translated.
Features
- For alloyed and unalloyed steel, cast iron, malleable cast iron, sintered iron, non-ferrous metals, as well as hard plastics
- Peak angle 135°
- For battery-powered screwdrivers, drills and bit holder with 1/4" hex drive;
- ISO 1173, E 6.3
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 44.77*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































