
kwb 427140 HSS Metal twist drill bit set 13-piece 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.2 mm, 3.5 mm, 4 mm, 4.2 mm, 4.5 mm, 5 mm
EAN:
Part number:
Item no:
Number
Total (€ 18.99 / piece)
€ 18.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Drill hole Ø
1.5 mm
2 mm
2.5 mm
3 mm
3.2 mm
3.5 mm
4 mm
4.2 mm
4.5 mm
5 mm
- Tip angle
135°
- Content
1 pc(s)
- Material
HSS
- Material properties
M2
- Material suitability
Steel
Iron
Non-ferrous metal
Sheet metal
Plastic
Acrylic
Hollow chamber boards
- Tool holder
Cylinder shank
- Weight
119 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1918009 kwb 427140 HSS Metal twist drill bit set 13-piece 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.2 mm, 3.5 mm, 4 mm, 4.2 mm, 4.5 mm, 5 mm
Description
According to DIN 338, right-hand cut, type N, titanium nitride coated, precision-ground, Gold color, angle of top 135°, with cross-grinding according to DIN 1412 C self-centering, cylindrical, industrial quality, high-quality surface coating for low friction and long shelf life at highest load in materials like alloyed and unalloyed steel, cast steel, cast steel, cast iron, sintered iron, nickel silver, Copper, bronze, hard plastics.
This text is machine translated.
This text is machine translated.
Features
- 13 drill bits: 1.5, 2, 2.5, 3, 3.3, 3.5, 4, 4.3, 4.5, 5, 5.5, 6 and 6.5 mm
- Suitable for unalloyed steel, cast iron, malleable cast iron, sintered iron, nickel silver, copper, bronze and hard plastics
- High life at the highest levels of performance
- Industrial quality
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 60.97*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































