• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 499005 Centre drill bit 6.35 mm 1 pc(s)

1/3
Product type
Centre drill bit
Drill hole Ø
6.35 mm
Material
HSS
Working length
32 mm
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Centre drill bit

Drill hole Ø

6.35 mm

Material

HSS

Working length

32 mm

Total length

105 mm

Length

105 mm

Tool holder

Cylinder shank

Weight

37 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733220 kwb 499005 Centre drill bit 6.35 mm 1 pc(s)

Description

Centering drill, HSS, suitable for shank for EASY CUT HM hole saws.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)