• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 499006 Centre drill bit 7 mm 1 pc(s)

Product type
Centre drill bit
Drill hole Ø
7 mm
Material
Tool steel
Carbide metal
Working length
55 mm
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Centre drill bit

Drill hole Ø

7 mm

Material

Tool steel

Carbide metal

Working length

55 mm

Total length

115 mm

Length

115 mm

Tool holder

Cylinder shank

Weight

44 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733221 kwb 499006 Centre drill bit 7 mm 1 pc(s)

Description

Center drill, HM, suitable for shank for EASY CUT HM hole saws.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)