• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 499092 Hole saw 105 mm 1 pc(s)

1/8
Product type
Hole saw
Drill hole Ø
105 mm
Material
Tool steel
Material suitability
Wood
Wood (PVC-coated)
Plastic
Laminate
Stone
Clinker
Chipboard
Working length
60 mm
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hole saw

Drill hole Ø

105 mm

Material

Tool steel

Material suitability

Wood

Wood (PVC-coated)

Plastic

Laminate

Stone

Clinker

Chipboard

Working length

60 mm

Weight

556 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733234 kwb 499092 Hole saw 105 mm 1 pc(s)

Description

Interior design, electrical and installation work, assembly of kitchen work-desks, wood work. Diameter 20…105 mm, cutting depth 53...60 mm. Diamond-ground, high temperature-soldered hard metal cutting, hexagonal or SDS shaft, 6 mm center drill, no burning of the workpiece edges, problem-free chip removal. For wood(panels), (HPL) laminated boards, plastics, lightweight boards, plaster materials, Fibre cement, aerated concrete, wood fiber insulation boards, brick, clinker, Brick wall

This text is machine translated.

More interesting products

(*All information is plus legal VAT)