• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 499700 Hole saw 5-piece 68 mm, 74 mm, 80 mm, 90 mm, 100 mm 1 pc(s)

1/8
Product type
Hole saw
Drill hole Ø
68 mm
74 mm
80 mm
90 mm
100 mm
Material
Steel
Material suitability
Hardwood
Softwood
Boards (PVC-coated)
Chipboard
Plastic
Working length
32 mm
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hole saw

Drill hole Ø

68 mm

74 mm

80 mm

90 mm

100 mm

Material

Steel

Material properties

tempered

Material suitability

Hardwood

Softwood

Boards (PVC-coated)

Chipboard

Plastic

Working length

32 mm

Length

213 mm

230 mm

250 mm

280 mm

312 mm

Tool holder

Hex shank

Weight

609 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2196717 kwb 499700 Hole saw 5-piece 68 mm, 74 mm, 80 mm, 90 mm, 100 mm 1 pc(s)

Description

Hole saw, 5-piece, with shank and center drill bit, heavy aluminum die-cast mounting plate, saw frame made of hardened spring steel, tooth tips induction hardened, for use in wood, plastic-coated woods, hard wood, chipboard, plasterboard, plasterboard, Lightweight boards and plastic.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)