• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 525100 Quick-helix drill bit 1-piece 1 pc(s)

1/3
Product type
Quick-helix drill bit
Content
1 pc(s)
Material
HSS
Material suitability
Metal
Drill hole diameter
6 - 20 mm
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HSS hole cutter, ø 6-20 mm

  • Infinitely variable drillingGrinding free drillingFor steel sheet, not ferrous metals and plastic

Technical specifications

Product type

Quick-helix drill bit

Content

1 pc(s)

Material

HSS

Material suitability

Metal

Drill hole diameter

6 - 20 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733319 kwb 525100 Quick-helix drill bit 1-piece 1 pc(s)

Description

Quick-helix drill, HSS, with drill tip, for infinitely variable drilling of small to large diameters without pre-drilling in thinnest sheet, burr-free by edge crusher, without cold welding, for steel sheet, not iron metals and plastic.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)