• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 598038 Hole saw 38 mm C45 1 pc(s)

1/10
Product type
Hole saw
Drill hole Ø
38 mm
Material
Tool steel
Material suitability
Non-corrosive steel
Steel
Aluminium
Structural steel
Grey iron
Copper
Brass
Plastic
Plasterboard
Wood
Working length
38 mm
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

COBLT hole saw HSS bi-metal, ø 38 mm

  • For shank with M8 thread8% cobaltextremely tough

Technical specifications

Product type

Hole saw

Drill hole Ø

38 mm

Material

Tool steel

Material properties

C45

Material suitability

Non-corrosive steel

Steel

Aluminium

Structural steel

Grey iron

Copper

Brass

Plastic

Plasterboard

Wood

Working length

38 mm

Tool holder

5/8" x 18 UNF

Weight

72 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733549 kwb 598038 Hole saw 38 mm C45 1 pc(s)

Description

HSS bi-metal hole saw, progressive Vario tooth, for accelerated chip ejection, HSS teeth, with 8% COBALT alloy, extremely resistant, high service life, for steel, cast iron, Structural steel, stainless steel sheet, aluminum, bronze, copper, Plastic, acrylic, plasterboard and wood.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)