TÜV-GS approved, 7 LED indication of polarityProfessional measurements of DC and AC voltage tests with display levels of 6V, 12V, 24V, 50V, 120V, 220V, 400VPower supply: With and without battery, measuring cable 83 cm long, test tip length 20 mm
Technical specifications
Product type
Two-pole voltage tester
Manufacturer's standards (no certificate)
Type
GK 26A
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2732118 kwb GK 26A Two-pole voltage tester
Description
TÜV-GS tested, 2-pole voltage tester with displays 7 LED polarity, to measure voltage and continuity, professional measurements of direct and alternating voltages with display levels of 6V, 12V, 24V, 50V, 120V, 220V, 400V, power supply: With and without battery, measurement cable 83 cm long, probe tip length 20 mm, dust and waterproof casing IP 54, for interior and exterior, CAT III max. 400V, corresponds to IEC/EN 61243-3 (DIN VDE 0411)
This text is machine translated.
Scope of delivery
Two-pole voltage detectorsIncludes 2 x 1.5 V LR44 micro batteries
Description
TÜV-GS tested, 2-pole voltage tester with displays 7 LED polarity, to measure voltage and continuity, professional measurements of direct and alternating voltages with display levels of 6V, 12V, 24V, 50V, 120V, 220V, 400V, power supply: With and without battery, measurement cable 83 cm long, probe tip length 20 mm, dust and waterproof casing IP 54, for interior and exterior, CAT III max. 400V, corresponds to IEC/EN 61243-3 (DIN VDE 0411)
This text is machine translated.
Scope of delivery
Two-pole voltage detectorsIncludes 2 x 1.5 V LR44 micro batteries