• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW-2046R Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT IV 600 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KEW-2046R

  • CAT IV 600 V

Technical specifications

Voltage reading range DC (min.)

0.6 V

Product type

Clamp meter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

6 V

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0 A

A DC reading range (max.)

600 A

A AC reading range (min.)

0 A

Amperage reading range AC (max.)

600 A

Reading range - resistance

600 Ohm - 60 MOhm

Reading range - capacity

400 nF - 40 µF µF

Frequency reading range

10 Hz - 10 K Hz

Basic accuracy

2.0 %

Measurement type (details)

True RMS

Height

36 mm

Width

77 mm

Length

243 mm

Weight

320 g

ISO standards

Reading category

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

KEW-2046R

Display

Digital

Dim

(L x W x H) 243 x 77 x 36 mm

Temperature reading range (max.)

300 °C

Temperature reading range (min.)

-50 °C

Features

ISO calibration

Opening range of current clamps

33 mm

Documents & Downloads

Datasheet

Datasheet 2387779 Kyoritsu KEW-2046R Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT IV 600 V

User & Safety Instructions

User & Safety Instructions 2387779 Kyoritsu KEW-2046R Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT IV 600 V

Description

Features

  • Continuity measurement
  • DUTY
  • Diode test function
  • Data-hold and Peak-hold function
  • Background light

Scope of delivery

  • Batteries
  • Bag
  • measurement cable
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.