• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW-2007R Clamp meter CAT III 600 V, CAT IV 300 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KEW-2007R

  • CAT III 600 V, CAT IV 300 V

Technical specifications

  • Data hold function
Product type

Clamp meter

A AC reading range (min.)

600 A

Amperage reading range AC (max.)

1000 A

Reading range - resistance

600 Ohm - 6 kOhm

Measurement type (details)

True RMS

Height

36 mm

Width

81 mm

Length

204 mm

Manufacturer's standards (no certificate)

Reading category

CAT III 600 V

CAT IV 300 V

Voltage metering

AC

Type

KEW-2007R

Dim

(L x W x H) 204 x 81 x 36 mm

Opening range of current clamps

33 mm

Documents & Downloads

Datasheet

Datasheet 1667068 Kyoritsu KEW-2007R Clamp meter CAT III 600 V, CAT IV 300 V

User & Safety Instructions

User & Safety Instructions 1667068 Kyoritsu KEW-2007R Clamp meter CAT III 600 V, CAT IV 300 V

Description

The compact current pliers KEW-2007 R allows accurate measurements at a very high display resolution. The tear-drop shape also allows easy pincer grasp the ladder even in cramped environments.

This text is machine translated.

Features

  • Data hold function
  • Permanent operation for 170 hours

Scope of delivery

  • Batteries
  • Case
  • Test lead and probe tips
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)