• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW 3131A Insulation tester 250 V, 500 V, 1000 V 400 MΩ

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 519.00 / piece)
€ 519.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Kyoritsu KEW 3131A analogue insulation tester

  • TEST VOLTAGE 250V/500V/1000V,
  • Insulation resistance 100/200/400 MOhm,
  • Continuous measurement: 2/20 ohm,
  • Backlighting

Technical specifications

Product type

Insulation tester

Test voltage

250 V

500 V

1000 V

Reading type

Insulation resistance

Voltage

Manufacturer's standards (no certificate)

Reading range - resistance

2 Ω / 20 Ω (passage)

IP54

Power supply (details)

9 V

Dim

(L x W x H) 89 x 185 x 167 mm

Weight

840 g

Display type

Analogue

Max. frequency

60 Hz

Min. frequency

40 Hz

Frequency range

40 Hz - 60 Hz

Insulation resistance (max.)

400 MΩ

Calibration service

Factory calibration; ISO certification can be ordered as an option

Voltage reading range (max.)

600 V AC

Voltage reading range (min.)

0 V AC

Reading category

CAT III 300 V

Width

185 mm

Height

167 mm

Length

89 mm

Documents & Downloads

Datasheet

Datasheet 3642365 Kyoritsu KEW 3131A Insulation tester 250 V, 500 V, 1000 V 400 MΩ

User & Safety Instructions

User & Safety Instructions 3642365 Kyoritsu KEW 3131A Insulation tester 250 V, 500 V, 1000 V 400 MΩ

Description

Kyoritsu Analogue insulation tester KEW 3131A

This text is machine translated.

Features

  • Security functions: The device has an optical and acoustic warning indicator when there is an external voltage in the measuring circuit (live circuit warning).
  • Discharge function: Automatic discharge of the circuit capacitance after the insulation measurement to the safety of the user.
  • Zero adjustment: Manual zero point correction possible for continuity testing to compensate for the resistance of the measuring lines.
  • Test current: Short-circuit current during insulation measurement is at approx. 1.3 mA.

Scope of delivery

  • Test leads (7122A)
  • Test lead bag
  • Carry strap
  • Batteries (6 x AA)
  • User manual

More interesting products

(*All information is plus legal VAT)