• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

L10 Solar flush mount light SMD LED 5-piece set 0.2 W Black

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar panel-mounted lights L10, 5er

  • Green energy
  • Dusk to dawn sensor
  • With On/Off switch

Technical specifications

Product type

Solar flush mount light

Operating voltage

2 V

Type

Circular

No. of bulbs

12

Bulb type

SMD LED

LED

Rating per bulb

0.2 W

0.2 W

3000 K

Colour

Warm white

18 lm

Light features

Incl. switch

Incl. ground spike

Protection class

IP67

Factory colour

Black

Weight

130 g

Dim

(Ø x H) 110 mm x 22 mm

n.rel.

Light bulb included

Yes

Colour temperature range

3000 K

Height

22 mm

(Ø)

110 mm

Rechargeable

1x 1.2 V (800 mAh)

Light duration (max.)

8 h

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2497614 L10 Solar flush mount light SMD LED 5-piece set 0.2 W Black

Description

Flexible lighting wherever you want. With these solar lights you can not only choose the location but also use free solar energy.

This text is machine translated.

Features

  • Warm white LED
  • Can float on water

Scope of delivery

  • 5 x Solar-powered under-ground LED light
  • 5 x 2pcs ground stand
  • 1 x Manual

What kind of Outdoor Recessed Downlight are you looking for?

More interesting products

(*All information is plus legal VAT)