• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LaCie STHS16000800 16 TB

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,069.00 / piece)
€ 1,069.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

LaCie 1big Dock Thunderbolt 3 16TB

  • 16 TB storage capacity
  • Innovative storage with docking station
  • up to 16 TB desktop storage
  • Transfer speeds of up to 240 MB/s
  • Seagate® IronWolf® Pro Enterprise-class hard disks with 7,200 rpm
  • USB hub, SD and CompactFlash memory card slots
  • DisplayPort 1.4 video output for 4K monitors
  • unique through-charge and power-supply feature
  • two Thunderbolt™ 3 ports for daisy-chain
  • USB compatibility for use with PC and Mac®
  • Software Suite LaCie® Toolkit
  • This text is machine translated.

Technical specifications

Product type

Disk array

Series

1big Dock Thunderbolt 3

Memory capacity

16 TB

Interfaces

Thunderbolt 3

DisplayPort

USB A (USB 3.2 2nd gen)

USB A (USB 3.2 1st gen)

Card reader

Factory colour

Black

Storage media features

5-year data recovery service

Width

56.3 mm

Height

118 mm

Depth

217 mm

Weight

1.7 kg

Dim

(W x H x D) 56.3 x 118 x 217 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2272391 LaCie STHS16000800 16 TB

Description


External Thunderbolt 3 docking station as central memory.
Laptops are powerful and convenient. However, due to their size, they often lack connections and slots for memory cards. LaCie 1big Dock is the solution. With this docking station you can not only store and back up your important data, but also charge your smartphone and USB devices, download files directly from memory card, connect 4K monitors and power your laptop. All this gives you incredible Thunderbolt™ 3 performance with a single cable between the hard drive and the laptop.

SD and CF card slots, ports and more.
Transfer recordings directly, load devices, connect 4K-monitors, switch additional hard disks in series and a lot of storage space for all your data - this is the magic of 1big Dock. In addition, a fast Thunderbolt 3 interface and the high reliability of a Seagate IronWolf Pro Enterprise hard disk. The end result? Your new creative switching point.

A docking station of the superlative. From A to Our goal was to create a well thought out, central storage solution that allows you to concentrate fully on your creative work.SD and CF card slots via the SD and CF card slots on the front side, you can transfer data directly from a drone, DSLR or GoPro® camera and other devices.USB 3.0 Hub Charge a smartphone via the USB 3.0 hub, copy data from USB devices such as shuttle drives and digital cameras or simply connect USB peripherals.DisplayPort 1.4 Connect a monitor. It supports 720–1080p and up to 4K 120 Hz and 8K 60 Hz.Two Thunderbolt-3 ports Connect up to six additional storage devices in series and charge your laptop via Thunderbolt, USB-C or USB 3.0.Removable slot with hard disk Do you want to maintain or upgrade the hard disk? This is easily possible via the removable slot.Self-cooling aluminum housing the aluminum casing and the heat-controlled fan of 1big Dock provide for long-term sustainable, optimum reliability and performance.Simply more energy. For you and your laptop.
1big Dock with its patent-pending power pass-through function ensures that your laptop always has a sufficient charging status.

A powerful hard drive for demanding projects.
The secret of the 1big Dock lies in the Seagate IronWolf Pro Enterprise hard-disk, with which you can always achieve project goals and reliably meet deadlines. It supports workloads of up to 300 TB/year and impresses with fast 7,200 rpm, efficient power management, enormous storage capacity and high reliability in continuous operation.

Want more speed? No problem with an optional NVMe SSD.
As a filmmaker or Digital Imaging Technician (DIT), you work with high-resolution footage from the most powerful cinematic cameras that require speed. We have developed 1big Dock SSD Pro for this task. This storage solution has everything you need for professional film editing: A Seagate FireCuda NVMe SSD, Thunderbolt 3 technology, CFast 2.0 and CFexpress card slots for a fast transfer of high-resolution film material was directly from the camera, different connections for peripheral devices and a charging function.

Rescue Data Recovery Services.
In case of unforeseen events, such as water damage in your studio or a natural disaster, we will keep your back free. Our in-house recovery service does everything to save your valuable data and save money.

Individual backup with LaCie Toolkit.
LaCie Toolkit allows you to provide the additional protection you need for important files.
Backup on demand with just one clickdaily, weekly or monthly backupsSynchronization of files and projects with several devicesEditing with Adobe Creative Cloud.
Take advantage of your free trial month for Adobe® creative cloud® All Apps and turn your raw footage into flawless productions.5 During the trial period, you can try all the desktop and mobile apps like Photoshop® and Premiere® Pro and explore endless creative possibilities.

This text is machine translated.

Scope of delivery

  • LaCie 1big Dock
  • Thunderbolt 3 cable (USB 3.1-capable)
  • USB 3.0 adapter (USB-C to USB-A)
  • Seagate IronWolf Pro Enterprise-Class Hard Drive
  • External mains adapter
  • Installation guide.

Hints

*Rescue Data Recovery Services are not available in all countries.**One month membership of an All Apps plan for Adobe Creative Cloud can be redeemed at product registration. The offer must be redeemed within one month of registration. Not available in China. A list of countries can be found at adobe.ly/cc-countries. Requires Internet connection and Adobe ID. Only for users aged 13 and over. The applicable regulations and privacy policy can be found at adobe.com/legal.html

System requirements

  • Current version of Mac OS ® 10.12 or later/current version of Windows 10 or later.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,075.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)