• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1032027/100 Bus cable UNITRONIC® ROBUST 4 x 0.34 mm² + 0.34 mm² Black 100 m

Image similar
Product type
Bus cable
Cable type
UNITRONIC® ROBUST
No. of leads
4 x
Cross section (each core)
0.34 mm²
Cross section (each core) (part 2)
0.34 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.60)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

UNITRONIC ® ROBUST

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Bus cable

Cable type

UNITRONIC® ROBUST

No. of leads

4 x

Cross section (each core)

0.34 mm²

Cross section (each core) (part 2)

0.34 mm²

Cross section

4 x 0.34 mm² + 0.34 mm²

Cable features

Halogen-free

chemical-resistant

Cold-resistant

suitable for outdoor use

UV-resistant

Outside Ø

4.80 mm

Factory colour

Black

Content

100 m

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

10

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Manufacturer part #

1032027/100

Insulation material

Polypropylene

Min. temperature range (fixed installation)

-50 °C

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

+90 °C

Type

UNITRONIC ROBUST 4x0,34

Max. length sold by the metre

100 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1501002 LAPP 1032027/100 Bus cable UNITRONIC® ROBUST 4 x 0.34 mm² + 0.34 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 1501002 LAPP 1032027/100 Bus cable UNITRONIC® ROBUST 4 x 0.34 mm² + 0.34 mm² Black 100 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 188.58*

More interesting products

(*All information is plus legal VAT)