• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1032053/1000 Bus cable UNITRONIC® ROBUST C 5 x 0.14 mm² + 0.14 mm² Black 1000 m

Image similar
Product type
Bus cable
Cable type
UNITRONIC® ROBUST C
No. of leads
5 x
Cross section (each core)
0.14 mm²
Cross section (each core) (part 2)
0.14 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 2.76)
€ 2,755.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UNITRONIC ® ROBUST C

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Bus cable

Cable type

UNITRONIC® ROBUST C

No. of leads

5 x

Cross section (each core)

0.14 mm²

Cross section (each core) (part 2)

0.14 mm²

Cross section

5 x 0.14 mm² + 0.14 mm²

Cable features

Halogen-free

chemical-resistant

Cold-resistant

suitable for outdoor use

UV-resistant

Shielded

Outside Ø

4.60 mm

Factory colour

Black

Content

1000 m

Nominal voltage

350 V

Test voltage

1200 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

10

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

1032053/1000

Insulation material

TPE (low-odour thermoplastic elastomer )

Min. temperature range (fixed installation)

-50 °C

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

+90 °C

Core layout

Braid, fine strands

Type

UNITRONIC ROBUST C 5x0,14

Max. length sold by the metre

1000 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1501428 LAPP 1032053/1000 Bus cable UNITRONIC® ROBUST C 5 x 0.14 mm² + 0.14 mm² Black 1000 m

User & Safety Instructions

User & Safety Instructions 1501428 LAPP 1032053/1000 Bus cable UNITRONIC® ROBUST C 5 x 0.14 mm² + 0.14 mm² Black 1000 m

More interesting products

(*All information is plus legal VAT)