• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 10423204 Bush enclosure M20 EPIC® ULTRA H-A 3 10 pc(s)

Product type
Bush enclosure
Series
EPIC® ULTRA H-A 3
Case material
Diecast zinc
Thread size
M20
Type
10423204
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 15.50 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Type

10423204

Product type

Bush enclosure

Series

EPIC® ULTRA H-A 3

Manufacturer part #

10423204

Features

Anti-corrosive

Cable input (straight)

1x transverse brace

Chemical-resistant

Case material

Diecast zinc

Thread size

M20

IP65

Content

10 pc(s)

Industrial packaging

Yes

Max. temperature

+100 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1608238 LAPP 10423204 Bush enclosure M20 EPIC® ULTRA H-A 3 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1608238 LAPP 10423204 Bush enclosure M20 EPIC® ULTRA H-A 3 10 pc(s)

More interesting products

(*All information is plus legal VAT)