
1/2
Image similar

Sheathed cable
NYM-J
5 G
4 mm²
5 G 4 mm²
Grey
14 mm
50 m
500 V
300 V
4
Yes
No
No
No
16000513/50
PVC
+5 °C
+60 °C
-40 °C
+70 °C
VDE 0250 Teil 204
NYM-J 5G4
300/500 V
When permanently installed: 4 x external dia.
During laying: -5 - +50 °C, when permanently installed: -40 - +70 °C
Datasheet 1025838 LAPP 16000513/50 Sheathed cable NYM-J 5 G 4 mm² Grey 50 m
User & Safety Instructions 1025838 LAPP 16000513/50 Sheathed cable NYM-J 5 G 4 mm² Grey 50 m
€ 257.60*
The necessary accessories are required to use the article as described.