
1/2


Bus cable
UNITRONIC® BUS
2 x
0.32 mm²
1 x 2 x 0.32 mm²
Flame-retardant
8 mm
For fixed installation; conventional cable installation
Violet
200 m
Wire/Wire: 1500 V eff
Yes
No
No
Yes
2170220/200
PVC
150 ± 15 Ω
UNITRONIC BUS PB 1X2X0,64
Yes (1)
Datasheet 1044637 LAPP 2170220/200 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² Violet 200 m
User & Safety Instructions 1044637 LAPP 2170220/200 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² Violet 200 m
The necessary accessories are required to use the article as described.