
Image similar



Bus cable
UNITRONIC® BUS
2 x
0.32 mm²
1 x 2 x 0.32 mm²
Halogen-free
Flame-retardant
8 mm
For fixed installation; conventional cable installation, 7-strand, e.g. for applications with vibration
Violet
300 m
Wire/Wire: 1500 V eff
Yes
No
Yes
Yes
2170226/300
PVC
7-strand
150 ± 15 Ω
UNITRONIC BUS PB H 7-W 1X2X0,64
Yes (1)
Datasheet 1044681 LAPP 2170226/300 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² Violet 300 m
The necessary accessories are required to use the article as described.