
Image similar



Bus cable
UNITRONIC® BUS
2 x
0.32 mm²
0.32 mm²
1 x 2 x 0.32 mm² + 0 2 x 0.32 mm²
Halogen-free
Flame-retardant
8 mm
For fixed installation; "Fast Connect" cable setup
Violet
1000 m
Wire/Wire: 1500 V eff
Yes
No
Yes
Yes
2170326/1000
PVC
-25 °C
70 °C
150 ± 15 Ω
UNITRONIC BUS PB H FC 1X2X0,64
1000 m
Yes (1)
Yes (1)
not relevant
Datasheet 1044683 LAPP 2170326/1000 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² + 0 2 x 0.32 mm² Violet 1000 m
User & Safety Instructions 1044683 LAPP 2170326/1000 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² + 0 2 x 0.32 mm² Violet 1000 m
The necessary accessories are required to use the article as described.