• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170317/1000 Bus cable UNITRONIC® BUS 2 x 2.5 mm² + 2.5 mm² Yellow 1000 m

Image similar
Product type
Bus cable
Cable type
UNITRONIC® BUS
No. of leads
2 x
Cross section (each core)
2.5 mm²
Cross section (each core) (part 2)
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC® AS-INTERFACE

  • LAPP CABLE is a member of the AS International Association user organisation.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Bus cable

Cable type

UNITRONIC® BUS

No. of leads

2 x

Cross section (each core)

2.5 mm²

Cross section (each core) (part 2)

2.5 mm²

Cross section

2 x 2.5 mm² + 2.5 mm²

Cable features

Halogen-free

Flame-retardant

Oil-resistant

Suitable for drag chains

PUR coating

Width

10 mm

Height

4 mm

Type

Transfer data and energy

Factory colour

Yellow

Content

1000 m

Test voltage

Wire/Wire: 2000 V

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

No

Manufacturer part #

2170317/1000

Insulation material

Polyurethane

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

+70 °C

Type

UNITRONIC BUS ASI LD FD P YE 2X2,5

Max. length sold by the metre

1000 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1044486 LAPP 2170317/1000 Bus cable UNITRONIC® BUS 2 x 2.5 mm² + 2.5 mm² Yellow 1000 m

User & Safety Instructions

User & Safety Instructions 1044486 LAPP 2170317/1000 Bus cable UNITRONIC® BUS 2 x 2.5 mm² + 2.5 mm² Yellow 1000 m

Description

Networking system for the lowest level field area (binary sensors and actuators). Data and power are transmitted between the control unit and peripherals via an unshielded, geometrically coded, two-conductor flat cable (protection against incorrect polarity). Insulation displacement technology is used to connect the conductors in the ASI modules. The Europe-wide EN 50295 and international IEC 62026-2 standards apply to ASI.

This text is machine translated.