• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170831/300 Bus cable UNITRONIC® BUS 2 x 1.5 mm² Black 300 m

1/2
Product type
Bus cable
Cable type
UNITRONIC® BUS
No. of leads
2 x
Cross section (each core)
1.5 mm²
Cross section
2 x 1.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC® AS-INTERFACE

  • LAPP CABLE is a member of the AS International Association user organisation.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Bus cable

Cable type

UNITRONIC® BUS

No. of leads

2 x

Cross section (each core)

1.5 mm²

Cross section

2 x 1.5 mm²

Cable features

Flame-retardant

Oil-resistant

Suitable for drag chains

Width

10 mm

Height

4 mm

Type

Transmission power supply 30 V/DC

Factory colour

Black

Content

300 m

Test voltage

Wire/Wire: 2000 V

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

2170831/300

Insulation material

TPE (low-odour thermoplastic elastomer )

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+105 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

+105 °C

Type

UNITRONIC BUS ASI FD (TPE) A 2X1,5 BK

Documents & Downloads

Datasheet

Datasheet 1044182 LAPP 2170831/300 Bus cable UNITRONIC® BUS 2 x 1.5 mm² Black 300 m

User & Safety Instructions

User & Safety Instructions 1044182 LAPP 2170831/300 Bus cable UNITRONIC® BUS 2 x 1.5 mm² Black 300 m

Description

Networking system for the lowest level field area (binary sensors and actuators). Data and power are transmitted between the control unit and peripherals via an unshielded, geometrically coded, two-conductor flat cable (protection against incorrect polarity). Insulation displacement technology is used to connect the conductors in the ASI modules. The Europe-wide EN 50295 and international IEC 62026-2 standards apply to ASI.

This text is machine translated.