
Image similar

Bus cable
UNITRONIC® BUS
2 x
1.5 mm²
1.5 mm²
2 x 1.5 mm² + 1.5 mm²
Flame-retardant
Oil-resistant
Suitable for drag chains
10 mm
4 mm
Transfer data and energy
Yellow
100 m
Wire/Wire: 2000 V
Yes
No
No
No
2170830/100
TPE (low-odour thermoplastic elastomer )
-40 °C
+105 °C
-30 °C
+105 °C
UNITRONIC BUS ASI FD (TPE) A 2X1,5 YE
100 m
not relevant
Datasheet 1044183 LAPP 2170830/100 Bus cable UNITRONIC® BUS 2 x 1.5 mm² + 1.5 mm² Yellow 100 m
User & Safety Instructions 1044183 LAPP 2170830/100 Bus cable UNITRONIC® BUS 2 x 1.5 mm² + 1.5 mm² Yellow 100 m
The necessary accessories are required to use the article as described.