
Image similar

Bus cable
UNITRONIC® BUS
2 x
1.5 mm²
2 x
1.5 mm²
2 x 1.5 mm² + 2 x 1.5 mm²
Halogen-free
Flame-retardant
Oil-resistant
Suitable for drag chains
PUR coating
10 mm
4 mm
Transmission power supply 30 V/DC
Black
100 m
Wire/Wire: 2000 V
Yes
No
Yes
No
2170358/100
Polyurethane
-40 °C
+80 °C
-30 °C
+70 °C
UNITRONIC BUS ASI FD P FRNC BK
not relevant
Datasheet 1044467 LAPP 2170358/100 Bus cable UNITRONIC® BUS 2 x 1.5 mm² + 2 x 1.5 mm² Black 100 m
User & Safety Instructions 1044467 LAPP 2170358/100 Bus cable UNITRONIC® BUS 2 x 1.5 mm² + 2 x 1.5 mm² Black 100 m
The necessary accessories are required to use the article as described.