



Network cable
CAT 5e
SF/UTP
UNITRONIC® EtherLine®
4 x
0.12 mm²
0.14 mm²
2 x 2 x 0.12 mm² + 0 2 x 0.14 mm²
Oil-resistant
Shielded
Simplex
Flexible
Halogen-free
5 mm
Green
100 MHz
500 m
26
Yes
No
2170431/500
ETHERLINE P EC FLEX Cat.5e
Polyurethane
-30 °C
+50 °C
-40 °C
+80 °C
Yes
500 m
Yes (1)
Yes (1)
-40 - +70 °C
Datasheet 1335943 LAPP 2170431/500 Network cable CAT 5e SF/UTP 2 x 2 x 0.12 mm² + 0 2 x 0.14 mm² Green 500 m
User & Safety Instructions 1335943 LAPP 2170431/500 Network cable CAT 5e SF/UTP 2 x 2 x 0.12 mm² + 0 2 x 0.14 mm² Green 500 m
The necessary accessories are required to use the article as described.