• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170636/500 Network cable CAT 5e SF/UTP 2 x 2 x 0.33 mm² Green 500 m

Product type
Network cable
Specification
CAT 5e
Shielding
SF/UTP
Cable type
EtherLine
No. of leads
4 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 5.69)
€ 2,845.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ETHERLINE ® CAT.5e 105 plus

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Network cable

CAT 5e

SF/UTP

Cable type

EtherLine

No. of leads

4 x

Cross section (each core)

0.33 mm²

Cross section

2 x 2 x 0.33 mm²

Cable features

Simplex

Flexible

UV-resistant

Common shield

Outside Ø

6.50 mm

Factory colour

Green

Content

500 m

AWG max.

22

Manufacturer part #

2170636/500

Type

ETHERLINE CAT.5e 105 plus 2x2xAWG22/7

Insulation material

Polyethylene (PE)

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

+105 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+105 °C

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 1334614 LAPP 2170636/500 Network cable CAT 5e SF/UTP 2 x 2 x 0.33 mm² Green 500 m

User & Safety Instructions

User & Safety Instructions 1334614 LAPP 2170636/500 Network cable CAT 5e SF/UTP 2 x 2 x 0.33 mm² Green 500 m

What kind of Unassembled Network Cables are you looking for?

More interesting products

(*All information is plus legal VAT)