• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170824/1000 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² Violet 1000 m

Product type
Bus cable
Cable type
UNITRONIC® BUS
No. of leads
2 x
Cross section (each core)
0.32 mm²
Cross section
1 x 2 x 0.32 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC ® BUS PB

  • Logo with the inscription 'PROFIBUS', which stands for 'PROcess FIeld BUS'. The design shows letters on square keys.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Bus cable

Cable type

UNITRONIC® BUS

No. of leads

2 x

Cross section (each core)

0.32 mm²

Cross section

1 x 2 x 0.32 mm²

Cable features

UV-resistant

Outside Ø

8 mm

Type

For fixed installation; UL/CSA CMX approval

Factory colour

Violet

Content

1000 m

Test voltage

Wire/Wire: 1500 V eff

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

2170824/1000

Insulation material

PVC

Core layout

7-strand

Certification marks

UL/CSA CMG approval

Wave impedance

150 ± 15 Ω

Type

UNITRONIC BUS PB 7-W A 1X2X0,64

Twisted pair cabling (part 1)

Yes (1)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1044641 LAPP 2170824/1000 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² Violet 1000 m

User & Safety Instructions

User & Safety Instructions 1044641 LAPP 2170824/1000 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² Violet 1000 m

Description

For fixed installation. Maximum EMC Sprung strips. For dry and wet rooms.

This text is machine translated.