
Image similar


POF cable
Hitronic POF
2
980/1000 µ
Duplex
Halogen-free
Oil-resistant
PUR coating
Orange
5.50 mm
1000 m
5.5
9
Yes
No
Yes
28020002/1000
Polyurethane
-20 °C
+70 °C
-10 °C
+50 °C
Yes
HITRONIC POF DUPLEX PE-PUR
100 N
Datasheet 1023768 LAPP 28020002/1000 POF cable Hitronic POF 980/1000 µ Duplex Orange 1000 m
User & Safety Instructions 1023768 LAPP 28020002/1000 POF cable Hitronic POF 980/1000 µ Duplex Orange 1000 m
The necessary accessories are required to use the article as described.