Image similar

Data transfer cable
UNITRONIC LIHCH (TP)
4 x
0.25 mm²
Yes (1)
2 x 2 x 0.25 mm²
Halogen-free
Shielded
Flame-retardant
6.50 mm
Pebble grey (RAL 7032)
500 m
1200 V
6
15
Yes
No
Yes
Yes
38402/500
Polymer
Strand conductor made of bare copper wires
-5 °C
+70 °C
-30 °C
+80 °C
250 V
UNITRONIC LiHCH (TP) 2x2x0,25
not relevant
Datasheet 1335937 LAPP 38402/500 Data transfer cable UNITRONIC LIHCH (TP) 2 x 2 x 0.25 mm² Pebble grey (RAL 7032) 500 m
User & Safety Instructions 1335937 LAPP 38402/500 Data transfer cable UNITRONIC LIHCH (TP) 2 x 2 x 0.25 mm² Pebble grey (RAL 7032) 500 m
€ 1,401.60*
The necessary accessories are required to use the article as described.