• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP CE217489/100 Network cable CAT 5 S/UTP 4 x 2 x 0.14 mm² Black 100 m

Image similar
Product type
Network cable
Specification
CAT 5
Shielding
S/UTP
Cable type
EtherLine
No. of leads
8 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 6.95)
€ 695.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ETHERLINE ® CAT. 5 FD BK

  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Network cable

CAT 5

S/UTP

Cable type

EtherLine

No. of leads

8 x

Cross section (each core)

0.14 mm²

Cross section

4 x 2 x 0.14 mm²

Cable features

highly flexible

Halogen-free

UV-resistant

Simplex

PUR coating

Common shield

Outside Ø

6.30 mm

Factory colour

Black

Max. frequency

100 MHz

Content

100 m

AWG max.

26

Packaged

Yes

Sold per metre

No

Manufacturer part #

CE217489/100

Type

ETHERLINE FD P BK CAT.5

Insulation material

Polyurethane

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+50 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+70 °C

Twisted pair cabling (part 1)

Yes (1)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1021986 LAPP CE217489/100 Network cable CAT 5 S/UTP 4 x 2 x 0.14 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 1021986 LAPP CE217489/100 Network cable CAT 5 S/UTP 4 x 2 x 0.14 mm² Black 100 m

Description

EEE 802.3: 10/100/1000Base-TIEEE 802.5: ISDN; FDDI; ATM. Suitable for the transmission of audio data (ETHERSOUND), light control data (DMX over Ethernet) or for the networking of computers. Only for patch cable applications (max. 60 m). Suitable for EtherCAT and EtherNet/IP applications. 4-pair: 10/100/1000 Mbit/s for Industrial Ethernet.

This text is machine translated.

What kind of Unassembled Network Cables are you looking for?

More interesting products

(*All information is plus legal VAT)