• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner 081.257A 081.257A Laser level incl. magnet 800 mm 360 °

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Digital electronic spirit level with green laser technology

  • Green laser technology
  • Reference function
  • Calibration function

Technical specifications

Product type

Laser level

Features

incl. magnet

Length

800 mm

Reading range

360°

Material properties

magnetic

Laser category

2

Width

30 mm

Height

66 mm

Dim

(L x W x H) 800 x 30 x 66 mm

Weight

966 g

Type

081.257A

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2142058 Laserliner 081.257A 081.257A Laser level incl. magnet 800 mm 360 °

User & Safety Instructions

User & Safety Instructions 2142058 Laserliner 081.257A 081.257A Laser level incl. magnet 800 mm 360 °

User & Safety Instructions 2142058 Laserliner 081.257A 081.257A Laser level incl. magnet 800 mm 360 °

User & Safety Instructions 2142058 Laserliner 081.257A 081.257A Laser level incl. magnet 800 mm 360 °

Warranty Terms

Warranty Terms 2142058 Laserliner 081.257A 081.257A Laser level incl. magnet 800 mm 360 °

Description

Green laser technology through DLD technology results in an extremely bright, green laser line. The spirit level, which thinks along everywhere: The intelligent spirit level with 360° angle display. Reference function allows the transfer of angles. Optimal use through AutoSound: Horizontal, vertical and 45°-use are indicated with acoustic signal supporting. Good for aligning objects. FlipDisplay: The display automatically rotates with overhead measurements. This makes the illuminated display easy to read under all conditions. Calibration function: Calibration function for increasing accuracy and adapting to the measuring surface. Illuminated display vertical and horizontal level. Milled measuring surfaces. Strong magnetic clamp.

This text is machine translated.

Scope of delivery

  • DigiLevel Laser G80
  • Bag
  • Batteries

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 127.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)