• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner BeamControl-Master 120 360-degree laser Incl. tripod Range (max.): 120 m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laserliner BeamControl-Master 120 360-degree laser Incl. tripod Range (max.): 120 m

  • For interior design and building construction
  • Inclusive of laser sensitivity
  • Inclusive of light aluminium stand

Technical specifications

  • Tripod threads 15.8 mm (5/8")
Product type

360-degree laser

Features

Incl. tripod

Range (max.)

120 m

Accuracy (+/-)

0.2 mm/m

Laser category

2

Visible beam length

635 nm

Operating time (battery-powered)

40 h

Power supply (details)

4 x AA

Weight

5.2 kg

Manufacturer's standards (no certificate)

Type

BeamControl-Master 120

635 nm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824047 Laserliner BeamControl-Master 120 360-degree laser Incl. tripod Range (max.): 120 m

Information

Information 824047 Laserliner BeamControl-Master 120 360-degree laser Incl. tripod Range (max.): 120 m

Warranty Terms

Warranty Terms 824047 Laserliner BeamControl-Master 120 360-degree laser Incl. tripod Range (max.): 120 m

Description

Manual rotary laser. One-man operation. Sturdy GRP housing with special die-cast zinc chassis on which the laser diode is firmly anchored. The three pecision engineering vials of ground and polished glass are set on the chassis to ensure long term stability. Innovative housing design with integrated grips allow the laser to be used either horizontally or vertically on the ground or on a tripod. 5/8in mounting thread. Factory test certificate. Receiver with bright LEDs front and back, high sensitivity photo diodes, spotlite marking and top magnet. Recommended for exterior and interior site-use. Ideal for small builing projects, surveying, landscaping, etc.

Features

  • Rotating laser 635 nm
  • Horizontal/vertical
  • Vertical reference beam
  • 5 modes of operation
  • Adjustable and positional scanning angle
  • Remotely controllable
  • 120 m. range of laser sensitivity

Scope of delivery

  • SensoCommander 120
  • Universal holder
  • 165 cm light aluminium stand
  • Flexible levelling board
  • Batteries
  • Carry pouch

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)