• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner DampFinder Home Moisture meter

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Material humidity meter for accurate detection of humidity in building materials - use of recycled material for sustainability

  • Measurement type (details) Invasive
  • Suitable for Building materials

Technical specifications

Product type

Moisture meter

Measurement type (details)

Invasive

Manufacturer's standards (no certificate)

Suitable for

Building materials

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3398089 Laserliner DampFinder Home Moisture meter

User & Safety Instructions

User & Safety Instructions 3398089 Laserliner DampFinder Home Moisture meter

User & Safety Instructions 3398089 Laserliner DampFinder Home Moisture meter

Warranty Terms

Warranty Terms 3398089 Laserliner DampFinder Home Moisture meter

Description

This humidity meter serves for accurate detection of humidity in construction materials and is suitable for numerous wood types, cement screed, plaster and porous concrete, ideal for quick monitoring in material processing. The Auto Hold function allows you to save the last measured value for a short time. The removable protective cap enables checking the correct operation of the device and protects the probe tips during transport. The stable and ergo-nomial casing can be enclosed with the entire palm of the hand for pressing in the test specimen. The housing is mostly made from recycled material and makes a valuable contribution to sustainability.

This text is machine translated.

Scope of delivery

  • DampFinder Home
  • Protective cap with self-test function.
  • Battery

What kind of Moisture Meters are you looking for?

More interesting products

(*All information is plus legal VAT)