• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner DampMaster Compact Plus Moisture meter

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Material humidity measuring device DampMaster Compact Plus

  • Suitable for

Technical specifications

  • Material/measurement range: anhydrite screed (AE, AFE): 0 - 29.5%, concrete C12/15: 0.7 … 3.3%, concrete C20/25: 1.1 … 3.9%, concrete C 30/37: 1.4 … 3.7%, plaster: 0.1 … 38.2%, sand-lime brick, bulk density 1.9: 0.5 … 18.7%, porous concrete (lever): 2.0 … 171,2%, cement screed without additional: 1.0 … 4.5%, Wood: 2.2 … 91.6%
  • Accuracy: Wood: ±0.3% v.E. ± 5 digit, building materials: ± 0.5% v.E. ± 1 digit
  • Dim: (W x H x D): 58 mm x 155 mm x 38 mm
Product type

Moisture meter

Manufacturer's standards (no certificate)

Weight

186 g

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1604363 Laserliner DampMaster Compact Plus Moisture meter

User & Safety Instructions 1604363 Laserliner DampMaster Compact Plus Moisture meter

User & Safety Instructions 1604363 Laserliner DampMaster Compact Plus Moisture meter

User & Safety Instructions 1604363 Laserliner DampMaster Compact Plus Moisture meter

User & Safety Instructions 1604363 Laserliner DampMaster Compact Plus Moisture meter

Information

Information 1604363 Laserliner DampMaster Compact Plus Moisture meter

Warranty Terms

Warranty Terms 1604363 Laserliner DampMaster Compact Plus Moisture meter

Description

Professional humidity measuring device for measuring moisture in wood and construction materials with Bluetooth interface for transferring data.

This text is machine translated.

Features

  • Bluetooth interface
  • Wet/dry-indicator LED
  • Automatic/manual temperature compensation
  • Adjustable LCD lighting
  • Self-test function
  • Replaceable measuring tips
  • Auto Power OFF
  • Measured value display switchable from °C to °F

Scope of delivery

  • Batteries
  • Protective cap with self-test function.
  • Carrying case.

What kind of Moisture Meters are you looking for?

More interesting products

(*All information is plus legal VAT)