
Highlights & Details
Laser rank master of 40 lasers of these tanks meters
- Measuring range 0.2 m - 40 m
- measuring accuracy of +/- 2 mm
- with angular
- bluetooth function
Technical specifications
- Product type
Laser range finder
- Type
Laser rank master T4 Pro
- Min. reading range
0.2 m
- Max. reading range
40 m
- Accuracy ±
2 mm
- Units of measurement
m
ft
in
- Functions
Area calculator
Non-stop reading
Volume calculator
Indirect measurement (trigonometric)
Inclinometer function
- Power supply (details)
2 x 1.5 V batteries (AAA)
- Weight
82 g
- Weight, information
incl. batteries
- Laser category
2
- Laser wavelength
650 nm
- Dim
(L x W x H) 100 x 35 x 23 mm
- Width
35 mm
- Height
23 mm
- Length
100 mm
- Features
Bluetooth
- Type
LaserRange-Master T4 Pro
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1558461 Laserliner LaserRange-Master T4 Pro Laser range finder Bluetooth 40 m
User & Safety Instructions 1558461 Laserliner LaserRange-Master T4 Pro Laser range finder Bluetooth 40 m
User & Safety Instructions 1558461 Laserliner LaserRange-Master T4 Pro Laser range finder Bluetooth 40 m
Information
Information 1558461 Laserliner LaserRange-Master T4 Pro Laser range finder Bluetooth 40 m
Warranty Terms
Warranty Terms 1558461 Laserliner LaserRange-Master T4 Pro Laser range finder Bluetooth 40 m
Description
Features
- Surface computation
- volume calculation
- Continuous measurement function
- Pythagoras 1 + 2
- Angle Function 1 + 2
- Bluetooth
- 360° inclination sensor
- Illuminated 3-line color LC-display with touch function
- 3 measuring levels selectable: Front, Stative and back.
Scope of delivery
- Batteries 2x 1.5 V AAA type
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 102.98*
What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































