• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lavor HDR Predator 160 WPS Pressure washer 160 bar Cold water

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High pressure cleaner HDR Predator 160 WPS

  • Operating pressure (max.): 160 bar
  • Max. feed rate: 510 l/h

Technical specifications

Product type

Pressure washer

Features

Hose reel

Cleaning system

Cold water

Nozzle type

Soap nozzle

Dirtblaster nozzle

Jet nozzle (adjustable)

Brush

Brush (rotating)

Device type (fixed/mobile)

mobile

Operating voltage

230 V

Operating pressure (max.)

160 bar

Power (P2)

2500 W

Max. feed rate

510 l/h

Hose length

8 m

Feed temperature

40 °C

Weight

15.5 kg

Dim

(L x W x H) 370 x 370 x 560 mm

Length

370 mm

Width

370 mm

Height

560 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2109282 Lavor HDR Predator 160 WPS Pressure washer 160 bar Cold water

Warranty Terms

Warranty Terms 2109282 Lavor HDR Predator 160 WPS Pressure washer 160 bar Cold water

Description

With this high-pressure cleaner, the cleaning programs can be easily set with the rotary switch! The user has the possibility to choose between gentle, medium and strong cleaning and thus also to regulate the energy and water consumption. The lance of the cleaner has a quick release system for exchangeable lance heads. Thanks to its compact dimensions and the wide range of accessories, it is the ideal tool for your home and garden.

This text is machine translated.

Scope of delivery

  • 1x Pistol with quick coupling system.
  • 1x 8 meter high pressure hose.
  • 1x lance with click system.
  • 1x turbo nozzle.
  • 1x adjustable nozzle.
  • 1x fixed brush.
  • 1x rotating brush.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 318.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)