• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ledlenser H19R Core LED (monochrome) Headlamp rechargeable 3500 lm 20 h 502124

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ledlenser H19R core headlamp

  • Powerful premium head lamp with up to 3500 lumen
  • Fusion Beam: Individually controlled flood and Spot light for a unique photo of light with perfect illumination
  • Intuitive operation of both light sources with a three-way switch
  • Additional red light to preserve the night vision capability
  • Extremely high dust and water protection (IP68)

Technical specifications

  • Boost luminous flux 3500 lm, beam range 300 m
  • Charging time approx. 5.5 h
  • Temperature range -20 to +40 °C
  • Drop tested from 1.5 m height
  • Light color 6000 to 7500 Kelvin
  • Protection class IP67
Luminous flux (range)

1000 lm -

Product type

Headlamp

Bulb type

LED (monochrome)

Light duration (max.)

20 h

Power supply (LOV)

rechargeable

Batteries

7.4V, 4800 mAh Li-ion battery (included)

Factory colour

Black

Weight

374 g

Dim

(Ø x H) 68 mm x 50 mm

No. of bulbs

2

Light duration (high)

4 h

Light duration (low)

20 h

Light duration (medium)

7 h

Illumination range (high)

230 m

Illumination range (low)

80 m

Illumination range (medium)

150 m

Luminous flux (high)

3500 lm

Luminous flux (low)

200 lm

Luminous flux (medium)

800 lm

Width

150 mm

Height

50 mm

Length

100 cm

(Ø)

68 mm

Waterproof

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2281069 Ledlenser H19R Core LED (monochrome) Headlamp rechargeable 3500 lm 20 h 502124

User & Safety Instructions

User & Safety Instructions 2281069 Ledlenser H19R Core LED (monochrome) Headlamp rechargeable 3500 lm 20 h 502124

Description

The H19R Core combines maximum light intensity and engineering in perfection. The unique Fusion Beam light picture illuminates the environment perfectly and enables individually controllable flood and spot light with intuitive operation. With numerous other features such as red light, swiveling lamp head, removable battery with magnetic charging system and the extreme dust and water protection, the H19R Core is the perfect lamp for highest demands.

This text is machine translated.

Features

  • 3 luminous intensity Power, mid Power, low Power + boost function
  • Lamp head can be rotated by 160°
  • Dimmable
  • Advanced focus system
  • Fusion beam
  • Adjustable headband and washable
  • Headband with skid-proof inner side
  • Multi-core Optics
  • Impact-proof
  • Water and dust proof
  • Xtreme-LED installed
  • Magnetic charge system
  • Temperature control system
  • Flicker-free
  • Low battery warning
  • Transport lock

Scope of delivery

  • H19R core
  • Headband
  • Accumulator
  • Magnetic charging cable
  • User manual.

Hints

Measured values according to ANSI/PLATO FL 1 in the respectively mentioned setting. If no setting is explicitly specified, the values for luminous flux (lumen/lm) and illumination range (meter/m) refer to the brightest setting and the values for running time (in hours) to the lowest setting. A boost function (if available) can be used several times, but only briefly available at a time. In case the lamp is fitted with colored LEDs, the measured values are indicated with white light or the white LED. If the lamp has different power modes, then the "energy saving mode" is the basis for the measurement.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 248.97€ 246.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)