• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ledlenser H8R 25th Anniversary Edition LED (monochrome) Headlamp 600 lm 10 h H8RSMU

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Ledlenser head lamp H8R 25-year anniversary edition dark blue, 600 lm, 150 m, 10 h

  • 600 lumens for clear view of up to 150 meters
  • Long operating duration of up to 10 hours
  • Convenient USB-C charging port for quick charging

Technical specifications

Luminous flux (range)

500 lm - 999.9 lm

Product type

Headlamp

Bulb type

LED (monochrome)

Light duration (max.)

10 h

Factory colour

Dark blue

Illumination range (high)

150 m

Luminous flux (high)

600 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820601 Ledlenser H8R 25th Anniversary Edition LED (monochrome) Headlamp 600 lm 10 h H8RSMU

Description

The H8R 25-year anniversary edition of Ledlenser in dark blue offers 600 lumens and a range of 150 meters optimal visibility for outdoor adventures at night. Thanks to the long battery life of up to 10 hours and the comfortable USB-C charging connection it is the ideal companion for long hikes or night runs.

This text is machine translated.

Scope of delivery

  • Head torch
  • USB-C charging cable
  • 2 rechargeable battery sets

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)