• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDmaxx 105869 Bulb holder G4, G6.35, GU5.3 12 V 50 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

63 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NV-Uni-socket pin white 10er

  • 10er set

Technical specifications

  • Weight each. 67 g
Product type

Bulb holder

G4

G6.35

GU5.3

n.rel.

Max. power

50 W

Suitable for

G4
G6.35
GU5.3

Factory colour

White

Dim

(Ø x L) 40 mm x 175 mm

Operating voltage

12 V

Length

175 mm

(Ø)

40 mm

Documents & Downloads

Datasheet

Datasheet 2203599 LEDmaxx 105869 Bulb holder G4, G6.35, GU5.3 12 V 50 W

User & Safety Instructions

User & Safety Instructions 2203599 LEDmaxx 105869 Bulb holder G4, G6.35, GU5.3 12 V 50 W

Description

Universal socket for G4, G6.35 and GU5.3 bulbs.

This text is machine translated.

What kind of Light Bulb Holders are you looking for?

More interesting products

(*All information is plus legal VAT)