
1/6
LED plinth lighting
230 V
350 mm
LED
40.7 mm
9 W
23 mm
9 W
9 kWh/1000h
3000 K
Warm white
640 lm
640 lm
Incl. sensor
IP20
Silver
Plastic
423 g
(L x W x H) 350 x 40.7 x 23 mm
n.rel.
Yes
3000 K
No
80 Ra
yes
Certified by EU Garan
User & Safety Instructions 2250790 LEDVANCE Cabinet LED Corner L LED plinth lighting LED 9 W Warm white Silver
Warranty Terms 2250790 LEDVANCE Cabinet LED Corner L LED plinth lighting LED 9 W Warm white Silver