• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE Linear LED Slim RGBW L LED plinth lighting LED (monochrome) Built-in LED 8 W RGBW

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Power= 8 W
  • Total luminous flux= 350 lm
  • RGBW

Technical specifications

Product type

LED plinth lighting

Operating voltage

230 V

Bulb type

LED (monochrome)

Length

50 cm

Built-in LED

Rating per bulb

8 W

8 W

Energy consumption

6 kWh/1000h

Colour

RGBW

350 lm

Total luminous flux

350 lm

Light features

Dimmable

Non contact operation

Expandable

Selectable colour

Incl. remote control

Weight

430 g

n.rel.

Light bulb included

Yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Warranty Terms

Warranty Terms 2250785 LEDVANCE Linear LED Slim RGBW L LED plinth lighting LED (monochrome) Built-in LED 8 W RGBW

Description

Scope of delivery

  • LED down light
  • Remote control with battery
  • Mounting material
  • Operating instructions.

What kind of Undercabinet Lighting are you looking for?