• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE LED Power Batten L LED plinth lighting 12 W Warm white

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Power= 12 W
  • Total luminous flux= 1300 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED plinth lighting

Operating voltage

230 V

No. of bulbs

1

Length

60 cm

Width

4.1 cm

Rating per bulb

12 W

Height

4.8 cm

12 W

Energy consumption

12 kWh/1000h

3000 K

Colour

Warm white

1300 lm

Total luminous flux

1300 lm

Weight

305 g

Dim

(L x W x H) 60 x 4.1 x 4.8 cm

n.rel.

Light bulb included

Yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2250761 LEDVANCE LED Power Batten L LED plinth lighting 12 W Warm white

Warranty Terms

Warranty Terms 2250761 LEDVANCE LED Power Batten L LED plinth lighting 12 W Warm white

What kind of Undercabinet Lighting are you looking for?