• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE Cabinet LED Panel L LED plinth lighting LED (monochrome) Built-in LED 14 W Warm white

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Power= 14 W
  • Total luminous flux= 900 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED plinth lighting

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED (monochrome)

Length

300 mm

Built-in LED

Width

200 mm

Rating per bulb

7 W

Height

8 mm

14 W

Energy consumption

14 kWh/1000h

3000 K

Colour

Warm white

450 lm

Total luminous flux

900 lm

Weight

1.07 kg

Dim

(L x W x H) 300 x 200 x 8 mm

n.rel.

Light bulb included

Yes

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2250786 LEDVANCE Cabinet LED Panel L LED plinth lighting LED (monochrome) Built-in LED 14 W Warm white

User & Safety Instructions

User & Safety Instructions 2250786 LEDVANCE Cabinet LED Panel L LED plinth lighting LED (monochrome) Built-in LED 14 W Warm white

Warranty Terms

Warranty Terms 2250786 LEDVANCE Cabinet LED Panel L LED plinth lighting LED (monochrome) Built-in LED 14 W Warm white

Description

Product benefits: Low voltage light for DC operation with external driver. Very slim shape. Homogeneous light distribution. Simple and fast attachment on almost any surface (adhesive strips or screws). Product features: Luminous flux: Up to 450 lm. On and off by movements with 5 cm distance in front of the infrared motion sensor. Continuous dimming by covering the infrared motion sensor at a distance of 5 cm for at least one second. Material: aluminium Product Colour: White. Available as a simple and dual light set. Application areas: Shelf and chassis lighting. Technical equipment: External mains adapter (cable length: 1.5 m) included.

This text is machine translated.

What kind of Undercabinet Lighting are you looking for?